STM32F439IIT6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32F439IIT6
Rutronik No.: ICMCU21648
Unit Pack: 40
MOQ: 40
package: LQFP176
Packaging: TRAY
Cortex M4 2048K LQFP176 85°C Description
High-performance and DSP with FPU, ARM Cortex-M4 MCU with 2 Mbytes Flash, 180 MHz CPU, Art Accelerator, HW crypto, SDRAM, TFT
Parameter
- Bus width
- 32 bit
- ROM Size
- 2048 KByte
- RAM Size
- 262144 Byte
- Digital I/O
- 140 pins
- Package
- LQFP176
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 32 bit
- CAN No.
- 2
- USB
- 2
- Frequency (max)
- 180 MHz
- max No.Timer
- 14
- SPI No.
- 6
- I²C No.
- 3
- max No. PWM
- 2
- max No.ADC
- 24 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.8 V
- U(cc) max
- 3.6 V
- DisplayResolut.
- YES
- Ethernet
- 1
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- UART No.
- 8
- ECCN
- 5A992C
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks