Cart

STM32F437VGT6

ST STM32F437VGT6

image shown is a representation only

ST

32BIT Cortex MCU LQFP100 1MB
Supplier: STMicroelectronics
Matchcode: STM32F437VGT6 $
Rutronik No.: ICMCU25201
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
In Stock
17.15 $
1,543.50 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
262144 Byte
Digital I/O
140 pins
Package
LQFP100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
168 MHz
max No.Timer
14
SPI No.
6
I²C No.
2
max No. PWM
30
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
8
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?