Cart

STM32F437AIH6

ST STM32F437AIH6

image shown is a representation only

ST

32BIT Cortex MCU UFBGA169 2MB
Supplier: STMicroelectronics
Matchcode: STM32F437AIH6
Rutronik No.: ICMCU25527
Unit Pack: 416
MOQ: 2496
package: UFBGA176
Packaging: TRAY
On request
10.11 $
25,234.56 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
262144 Byte
Digital I/O
140 pins
Package
UFBGA176
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
180 MHz
max No.Timer
14
SPI No.
6
I²C No.
2
max No. PWM
30
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
8
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?