STM32F427VIT6TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32F427VIT6TR
Rutronik No.: ICMCU24565
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
Cortex M4 2048K LQFP100 85°C Description
High-performance and DSP with FPU, ARM Cortex-M4 MCU with 2 Mbytes Flash, 180 MHz CPU, Art Accelerator
Parameter
- Bus width
- 32 bit
- ROM Size
- 2048 KByte
- RAM Size
- 266240 Byte
- Digital I/O
- 82 pins
- Package
- LQFP100
- T(A)max
- 85 °C
- ADC Samplerate
- 2.4
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 32 bit
- CAN No.
- 2
- USB
- 2
- Frequency (max)
- 180 MHz
- max No.Timer
- 12
- SPI No.
- 6
- I²C No.
- 3
- max No. PWM
- 30
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.8 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- UART No.
- 8
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 10 weeks