Cart

STM32F427VIT6

ST STM32F427VIT6

image shown is a representation only

ST

Cortex M4 2048K LQFP100 rev3
Supplier: STMicroelectronics
Matchcode: STM32F427VIT6 REV3
Rutronik No.: ICMCU23895
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
13.50 $
7,290.00 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
256000 Byte
Digital I/O
82 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
2
Frequency (max)
168 MHz
max No.Timer
12
SPI No.
6
I²C No.
3
max No. PWM
30
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
8
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?