Cart

STM32F423VHH6

ST STM32F423VHH6

image shown is a representation only

ST

Cortex M4 1536K LFBGA100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F423VHH6
Rutronik No.: ICMCU25435
Unit Pack: 416
MOQ: 2496
package: LFBGA100
Packaging: TRAY
On request
7.83 $
19,543.68 $

Parameter

Bus width
32 bit
ROM Size
1536 KByte
RAM Size
262144 Byte
Digital I/O
82 pins
Package
LFBGA100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
168 MHz
max No.Timer
14
SPI No.
6
I²C No.
3
max No. PWM
30
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
8
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?