Cart

STM32F417IGH6

ST STM32F417IGH6

image shown is a representation only

ST

Cortex M4 1024K UFBGA176 85°C
Supplier: STMicroelectronics
Matchcode: STM32F417IGH6
Rutronik No.: ICMCU23648
Unit Pack: 168
MOQ: 1008
package: UFBGA176
Packaging: TRAY
On request
10.18 $
10,261.44 $

Cortex M4 1024K UFBGA176 85°C Description

High-performance and DSP with FPU, ARM Cortex-M4 MCU with 1 Mbyte Flash, 168 MHz CPU, Art Accelerator, Ethernet, HW crypto

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
196608 Byte
Digital I/O
140 pins
Package
UFBGA176
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
168 MHz
max No.Timer
14
SPI No.
3
I²C No.
2
max No. PWM
30
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?