Cart

STM32F413CHU6

ST STM32F413CHU6

image shown is a representation only

ST

Cortex M4 1536K UFQFPN48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F413CHU6
Rutronik No.: ICMCU24579
Unit Pack: 260
MOQ: 260
package: UFQFPN48
Packaging: TRAY
In Stock
6.80 $
1,768.00 $

Parameter

Bus width
32 bit
ROM Size
1536 KByte
RAM Size
327680 Byte
Digital I/O
36 pins
Package
UFQFPN48
T(A)max
85 °C
ADC Samplerate
2,4 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
1
Frequency (max)
100 MHz
max No.Timer
15
SPI No.
5
I²C No.
3
max No. PWM
60
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?