Cart

STM32F412G-DISCO

ST

STM32F412G Discovery Board
Supplier: STMicroelectronics
Matchcode: STM32F412G-DISCO
Rutronik No.: TOOL4017
Unit Pack: 1
MOQ: 17
package: HardWare
Packaging: INDIVIDUAL
On request
44.89 $
763.13 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?