Cart

STM32F411VCT6TR

ST STM32F411VCT6TR

image shown is a representation only

ST

Cortex M4 256K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F411VCT6TR
Rutronik No.: ICMCU24790
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
Soon available
3.74 $
3,740.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
131072 Byte
Digital I/O
81 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
100 MHz
max No.Timer
11
SPI No.
5
I²C No.
3
max No. PWM
44
max No.ADC
1 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?