Cart

STM32F411RCT6

ST STM32F411RCT6

image shown is a representation only

ST

Cortex M4 256K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F411RCT6
Rutronik No.: ICMCU22935
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
6.70 $
1,072.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
129000 Byte
Digital I/O
48 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
100 MHz
max No.Timer
8
SPI No.
3
I²C No.
3
max No. PWM
30
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?