Cart

STM32F411CEU6

ST STM32F411CEU6

image shown is a representation only

ST

Cortex M4 512K UFQFPN48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F411CEU6
Rutronik No.: ICMCU22937
Unit Pack: 260
MOQ: 260
package: UFQFPN48
Packaging: TRAY
In Stock
7.04 $
1,830.40 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
128000 Byte
Digital I/O
36 pins
Package
UFQFPN48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
100 MHz
max No.Timer
8
SPI No.
3
I²C No.
3
max No. PWM
30
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?