Cart

STM32F407IEH6

ST STM32F407IEH6

image shown is a representation only

ST

Cortex M4 512K UFBGA176 85°C
Supplier: STMicroelectronics
Matchcode: STM32F407IEH6
Rutronik No.: ICMCU25402
Unit Pack: 168
MOQ: 1008
package: UFBGA176
Packaging: TRAY
On request
9.58 $
9,656.64 $

Cortex M4 512K UFBGA176 85°C Description

High-performance and DSP with FPU, ARM Cortex-M4 MCU with 512 Kbytes Flash, 168 MHz CPU, Art Accelerator, Ethernet

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
196608 Byte
Digital I/O
140 pins
Package
UFBGA176
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
2
Frequency (max)
168 MHz
max No.Timer
12
SPI No.
3
I²C No.
2
max No. PWM
30
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?