Cart

STM32F405OEY6TR

ST STM32F405OEY6TR

image shown is a representation only

ST

Cortex M4 512K WLCSP90 85°C
Supplier: STMicroelectronics
Matchcode: STM32F405OEY6TR
Rutronik No.: ICMCU22137
Unit Pack: 5000
MOQ: 5000
package: WLCSP90
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.31 $
36,550.00 $

Cortex M4 512K WLCSP90 85°C Description

High-performance and DSP with FPU, ARM Cortex-M4 MCU with 512 Kbytes Flash, 168 MHz CPU, Art Accelerator

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
104448 Byte
Digital I/O
72 pins
Package
WLCSP90
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
USB
2
Frequency (max)
168 MHz
max No.Timer
14
SPI No.
3
I²C No.
3
max No. PWM
30
max No.ADC
13 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?