Cart

STM32F401VDT6

ST STM32F401VDT6

image shown is a representation only

ST

Cortex M4 348K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F401VDT6
Rutronik No.: ICMCU23634
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.89 $
3,180.60 $

Prices

540 5.89 $
720 5.36 $

Parameter

Bus width
32 bit
ROM Size
348 KByte
RAM Size
65536 Byte
Digital I/O
79 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
USB
1
Frequency (max)
84 MHz
max No.Timer
8
SPI No.
4
I²C No.
3
max No. PWM
30
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?