Cart

STM32F401CCY6TR

ST STM32F401CCY6TR

image shown is a representation only

ST

bl_0.6-fw1.0.16-b13-r54854.bin
Supplier: STMicroelectronics
Matchcode: STM32F401CCY6TR
Rutronik No.: ICMCU24209
Unit Pack: 3000
MOQ: 3000
package: WLCSP49
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/21/2016
2.93 $
8,790.00 $
Article with this quantity is not orderable.

bl_0.6-fw1.0.16-b13-r54854.bin Description

Cost effective DSP with FPU, ARM Cortex-M4 MCU with 256 Kbytes Flash, 84 MHz CPU, Art Accelerator

Parameter

Bus width
32 Bit
ROM-Type
FLASH
ROM
256 KByte
RAM
65536 Byte
Automotive
NO
Package
WLCSP49
Leadfree Defin.
10
Packaging
REEL
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?