Cart

STM32F401CCY6TR

ST STM32F401CCY6TR

image shown is a representation only

ST

Cortex M4 256K WLCSP49 85°C
Supplier: STMicroelectronics
Matchcode: STM32F401CCY6TR
Rutronik No.: ICMCU23835
Unit Pack: 3000
MOQ: 3000
package: WLCSP49
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/21/2016
3.62 $
10,860.00 $
Article with this quantity is not orderable.

Cortex M4 256K WLCSP49 85°C Description

Cost effective DSP with FPU, ARM Cortex-M4 MCU with 256 Kbytes Flash, 84 MHz CPU, Art Accelerator

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
65536 Byte
Digital I/O
36 pins
Package
WLCSP49
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
USB
1
Frequency (max)
84 MHz
max No.Timer
8
SPI No.
3
I²C No.
3
max No. PWM
30
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
3
ECCN
3A991
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?