Cart

STM32F373RBT6

ST STM32F373RBT6

image shown is a representation only

ST

Cortex M4 128k LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F373RBT6
Rutronik No.: ICMCU21345
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
5.96 $
953.60 $

Cortex M4 128k LQFP64 85°C Description

Analog and DSP with FPU ARM Cortex-M4 MCU with 128 Kbytes Flash, 72 MHz CPU, MPU, 16-bit ADC, comparators

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
24576 Byte
Digital I/O
64 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
11
SPI No.
3
I²C No.
2
max No. PWM
21
max No.ADC
24 channels
max ADC Resol.
16 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?