Cart

STM32F358CCT6

ST STM32F358CCT6

image shown is a representation only

ST

Cortex M4 256K LQFP48
Supplier: STMicroelectronics
Matchcode: STM32F358CCT6
Rutronik No.: ICMCU22440
Unit Pack: 250
MOQ: 1500
package: LQFP48
Packaging: TRAY
On request
6.53 $
9,795.00 $

Cortex M4 256K LQFP48 Description

Analog and DSP with FPU ARM Cortex-M4 MCU with 256 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5Msps, PGA, comparators

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
49152 Byte
Digital I/O
36 pins
Package
LQFP48
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
Frequency (max)
72 MHz
max No.Timer
10
SPI No.
3
I²C No.
2
max No. PWM
21
max No.ADC
14 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
1.95 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?