Cart

STM32F334K4T6

ST STM32F334K4T6

image shown is a representation only

ST

Cortex M4 16K LQFP 32 85°C
Supplier: STMicroelectronics
Matchcode: STM32F334K4T6
Rutronik No.: ICMCU25612
Unit Pack: 250
MOQ: 250
package: LQFP32
Packaging: TRAY
In Stock
4.23 $
1,057.50 $

Parameter

Bus width
32 bit
ROM Size
16 KByte
RAM Size
12288 Byte
Digital I/O
25 pins
Package
LQFP32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
Frequency (max)
72 MHz
max No.Timer
17
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
2 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?