Cart

STM32F334C8Y6TR

ST STM32F334C8Y6TR

image shown is a representation only

ST

Cortex M4 64K LQFP 48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F334C8Y6TR
Rutronik No.: ICMCU25502
Unit Pack: 5000
MOQ: 5000
package: WLCSP49L
Packaging: REEL
On request
3.04 $
15,200.00 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
12288 Byte
Digital I/O
25 pins
Package
WLCSP49L
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
Frequency (max)
72 MHz
max No.Timer
17
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
2 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Singapore
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?