Cart

STM32F303ZET7

ST STM32F303ZET7

image shown is a representation only

ST

Cortex M4 512K LQFP144 105°C
Supplier: STMicroelectronics
Matchcode: STM32F303ZET7
Rutronik No.: ICMCU24462
Unit Pack: 60
MOQ: 360
package: LQFP144
Packaging: TRAY
On request
10.13 $
3,646.80 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
65536 Byte
Digital I/O
70 pins
Package
LQFP144
T(A)max
105 °C
ADC Samplerate
5MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
11
SPI No.
4
I²C No.
3
max No. PWM
40
max No.ADC
40 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?