Cart

STM32F303VCT7

ST STM32F303VCT7

image shown is a representation only

ST

Cortex M4 32K LQFP100 105°C
Supplier: STMicroelectronics
Matchcode: STM32F303VCT7
Rutronik No.: ICMCU22583
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.24 $
3,369.60 $

Prices

540 6.24 $
630 5.67 $

Cortex M4 32K LQFP100 105°C Description

Analog and DSP with FPU ARM Cortex-M4 MCU with 256 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
49152 Byte
Digital I/O
87 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
10
SPI No.
3
I²C No.
2
max No. PWM
21
max No.ADC
38 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?