Cart

STM32F303VBT6TR

ST STM32F303VBT6TR

image shown is a representation only

ST

Cortex M4 128K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F303VBT6TR
Rutronik No.: ICMCU23927
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
On request
3.82 $
3,820.00 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
40096 Byte
Digital I/O
87 pins
Package
LQFP100
ADC Samplerate
5MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
10
SPI No.
3
I²C No.
2
max No. PWM
21
max No.ADC
39 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?