STM32F303VBT6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32F303VBT6
Rutronik No.: ICMCU21367
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
Cortex M4 128K LQFP100 85°C Description
Analog and DSP with FPU ARM Cortex-M4 MCU with 128 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
Parameter
- Bus width
- 32 bit
- ROM Size
- 128 KByte
- RAM Size
- 40096 Byte
- Digital I/O
- 87 pins
- Package
- LQFP100
- T(A)max
- 85 °C
- ADC Samplerate
- 5MSPS
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 32 bit
- CAN No.
- 1
- USB
- 1
- Frequency (max)
- 72 MHz
- max No.Timer
- 10
- SPI No.
- 3
- I²C No.
- 2
- max No. PWM
- 21
- max No.ADC
- 39 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.0 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TRAY
- UART No.
- 5
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks