Cart

STM32F303RBT7

ST STM32F303RBT7

image shown is a representation only

ST

Cortex M4 128K LQFP64 105°C
Supplier: STMicroelectronics
Matchcode: STM32F303RBT7 $
Rutronik No.: ICMCU25740
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
On request
3.85 $
3,696.00 $

Cortex M4 128K LQFP64 105°C Description

Analog and DSP with FPU ARM Cortex-M4 MCU with 128 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
40960 Byte
Digital I/O
53 pins
Package
LQFP64
T(A)max
105 °C
ADC Samplerate
5MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
10
SPI No.
3
I²C No.
2
max No. PWM
21
max No.ADC
22 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
5
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?