Cart

STM32F302C8Y6TR

ST STM32F302C8Y6TR

image shown is a representation only

ST

Cortex M4 64K WLCSP49 85°C
Supplier: STMicroelectronics
Matchcode: STM32F302C8Y6TR
Rutronik No.: ICMCU24200
Unit Pack: 5000
MOQ: 5000
package: WLCSP49
Packaging: REEL
On request
2.54 $
12,700.00 $

Cortex M4 64K WLCSP49 85°C Description

Analog and DSP with FPU ARM Cortex-M4 MCU with 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, Comparator, Op-Amp

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
16384 Byte
Digital I/O
20 pins
Package
WLCSP49
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
9
SPI No.
2
I²C No.
3
max No. PWM
18
max No.ADC
11 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Singapore
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?