Cart

STM32F301K8U6

ST STM32F301K8U6

image shown is a representation only

ST

Cortex M4 64K UFQFPN 32 85°C
Supplier: STMicroelectronics
Matchcode: STM32F301K8U6
Rutronik No.: ICMCU22716
Unit Pack: 490
MOQ: 2940
package: UFQFPN32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
4,998.00 $

Cortex M4 64K UFQFPN 32 85°C Description

Analog and DSP with FPU ARM Cortex-M4 MCU with 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, Comparator, Op-Amp

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
16384 Byte
Digital I/O
27 pins
Package
UFQFPN32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
Frequency (max)
72 MHz
max No.Timer
6
SPI No.
2
I²C No.
3
max No. PWM
21
max No.ADC
15 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?