Cart

STM32F301K6U6TR

ST STM32F301K6U6TR

image shown is a representation only

ST

Cortex M4 32K UFQFPN32 85°C
Supplier: STMicroelectronics
Matchcode: STM32F301K6U6TR
Rutronik No.: ICMCU25047
Unit Pack: 3000
MOQ: 3000
package: UFQFPN32
Packaging: REEL
On request
1.58 $
4,740.00 $

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
16384 Byte
Digital I/O
37 pins
Package
UFQFPN32
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
0
Frequency (max)
72 MHz
max No.Timer
6
SPI No.
2
I²C No.
3
max No. PWM
16
max No.ADC
15 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?