Cart

STM32F217IGT7

ST STM32F217IGT7

image shown is a representation only

ST

Cortex M4 1024K LQFP176 105°C
Supplier: STMicroelectronics
Matchcode: STM32F217IGT7
Rutronik No.: ICMCU25027
Unit Pack: 40
MOQ: 400
package: LQFP176
Packaging: TRAY
On request
15.90 $
6,360.00 $

Cortex M4 1024K LQFP176 105°C Description

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
131072 Byte
Digital I/O
82 pins
Package
LQFP176
T(A)max
105 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
2
USB
1
Frequency (max)
120 MHz
max No.Timer
14
SPI No.
3
I²C No.
2
max No. PWM
38
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?