Cart

STM32F217IGH6

ST STM32F217IGH6

image shown is a representation only

ST

Cortex M3 1024K BGA 176 85°C
Supplier: STMicroelectronics
Matchcode: STM32F217IGH6
Rutronik No.: ICMCU22372
Unit Pack: 168
MOQ: 1008
package: BGA176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
10.24 $
10,321.92 $

Cortex M3 1024K BGA 176 85°C Description

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
135168 Byte
Digital I/O
140 pins
Package
BGA176
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
1
Frequency (max)
120 MHz
max No.Timer
14
SPI No.
3
I²C No.
2
max No. PWM
38
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
6
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?