Cart

STM32F215RGT6

ST STM32F215RGT6

image shown is a representation only

ST

Cortex M3 1MB LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F215RGT6
Rutronik No.: ICMCU24551
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
On request
8.18 $
7,852.80 $

Cortex M3 1MB LQFP64 85°C Description

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
131072 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
120 MHz
max No.Timer
14
SPI No.
3
I²C No.
3
max No. PWM
38
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?