Cart

STM32F207ZGT6

ST STM32F207ZGT6

image shown is a representation only

ST

CortexM3 1024K LQFP144 85°C R.X
Supplier: STMicroelectronics
Matchcode: STM32F207ZGT6 X-REV
Rutronik No.: ICMCU24195
Unit Pack: 60
MOQ: 360
package: LQFP144
Packaging: TRAY
On request
11.27 $
4,057.20 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
131072 Byte
Digital I/O
114 pins
Package
LQFP144
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
2
USB
2
Frequency (max)
120 MHz
max No.Timer
14
SPI No.
3
I²C No.
2
max No. PWM
38
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?