Cart

STM32F205ZCT6TR

ST STM32F205ZCT6TR

image shown is a representation only

ST

Cortex M3 256K LQFP144 85°C
Supplier: STMicroelectronics
Matchcode: STM32F205ZCT6TR $
Rutronik No.: ICMCU24889
Unit Pack: 500
MOQ: 500
package: LQFP144
Packaging: REEL
On request
6.04 $
3,020.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
98304 Byte
Digital I/O
114 pins
Package
LQFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
120 MHz
max No.Timer
14
SPI No.
3
I²C No.
2
max No. PWM
38
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?