Cart

STM32F205RET7

ST STM32F205RET7

image shown is a representation only

ST

Cortex M3 512K LQFP64 105°C
Supplier: STMicroelectronics
Matchcode: STM32F205RET7
Rutronik No.: ICMCU22930
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
On request
9.84 $
9,446.40 $

Cortex M3 512K LQFP64 105°C Description

High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
131072 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
105 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
2
USB
1
Frequency (max)
120 MHz
max No.Timer
14
SPI No.
3
I²C No.
3
max No. PWM
38
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?