Cart

STM32F105R8T6

ST STM32F105R8T6

image shown is a representation only

ST

Cortex M3 64K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F105R8T6
Rutronik No.: ICMCU18033
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
5.28 $
844.80 $

Prices

160 5.28 $
320 4.20 $

Cortex M3 64K LQFP64 85°C Description

Mainstream Connectivity line, ARM Cortex-M3 with 64 Kbytes Flash, 72 MHz CPU, CAN, USB 2.0 OTG

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
20480 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
1
Frequency (max)
72 MHz
max No.Timer
7
SPI No.
3
I²C No.
2
max No. PWM
12
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?