Cart

STM32F103ZET7

ST STM32F103ZET7

image shown is a representation only

ST

Cortex M3 512K LQFP144 105°C
Supplier: STMicroelectronics
Matchcode: STM32F103ZET7
Rutronik No.: ICMCU21325
Unit Pack: 60
MOQ: 360
package: LQFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.94 $
3,218.40 $

Prices

360 8.94 $
420 8.13 $

Cortex M3 512K LQFP144 105°C Description

Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
65536 Byte
Digital I/O
112 pins
Package
LQFP144
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
24 MHz
max No.Timer
8
SPI No.
3
I²C No.
2
max No. PWM
28
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?