Cart

STM32F103ZCH6

ST STM32F103ZCH6

image shown is a representation only

ST

Cortex M3 256K LFBGA144 85°C
Supplier: STMicroelectronics
Matchcode: STM32F103ZCH6
Rutronik No.: ICMCU23431
Unit Pack: 184
MOQ: 184
package: LFBGA144
Packaging: TRAY
In Stock
9.27 $
1,705.68 $

Cortex M3 256K LFBGA144 85°C Description

Mainstream Performance line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
49152 Byte
Digital I/O
112 pins
Package
LFBGA144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
8
SPI No.
3
I²C No.
2
max No. PWM
12
max No.ADC
21 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?