STM32F103VFT6TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32F103VFT6TR
Rutronik No.: ICMCU20596
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
Cortex M3 768K LQFP100 85°C Description
Mainstream Performance line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 72MHz CPU, motor control, USB and CAN
Parameter
- Bus width
- 32 bit
- ROM Size
- 768 KByte
- RAM Size
- 98304 Byte
- Digital I/O
- 80 pins
- Package
- LQFP100
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- CAN No.
- 1
- USB
- 1
- Frequency (max)
- 72 MHz
- max No.Timer
- 14
- SPI No.
- 3
- I²C No.
- 2
- max No. PWM
- 33
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.0 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- UART No.
- 5
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- ABC-Code
- A
- Supplier Lead time
- 38 weeks