Cart

STM32F103VET6TR

ST STM32F103VET6TR

image shown is a representation only

ST

Cortex M3 512K LQFP100 °C
Supplier: STMicroelectronics
Matchcode: STM32F103VET6TR
Rutronik No.: ICMCU20125
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
Soon available
5.46 $
5,460.00 $

Cortex M3 512K LQFP100 °C Description

Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
64000 Byte
Digital I/O
80 pins
Package
LQFP100
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?