Cart

STM32F103VCH6

ST STM32F103VCH6

image shown is a representation only

ST

Cortex M3 256K BGA100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F103VCH6
Rutronik No.: ICMCU21266
Unit Pack: 184
MOQ: 1104
package: BGA100
Packaging: TRAY
On request
7.01 $
7,739.04 $

Cortex M3 256K BGA100 85°C Description

Mainstream Performance line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
49152 Byte
Digital I/O
80 pins
Package
BGA100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
8
SPI No.
3
I²C No.
2
max No. PWM
28
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?