Cart

STM32F103RCY6TR

ST STM32F103RCY6TR

image shown is a representation only

ST

Cortex M3 256K WLCSP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F103RCY6TR
Rutronik No.: ICMCU18646
Unit Pack: 3000
MOQ: 3000
package: WLCSP64
Packaging: REEL
On request
3.99 $
11,970.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
49152 Byte
Digital I/O
51 pins
Package
WLCSP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
4
SPI No.
3
I²C No.
2
max No. PWM
12
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Singapore
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?