STM32F103RCT6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32F103RCT6
Rutronik No.: ICMCU16987
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
Cortex M3 256K LQFP64 85°C Description
Mainstream Performance line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
Parameter
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 48000 Byte
- Digital I/O
- 51 pins
- Package
- LQFP64
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- CAN No.
- 1
- USB
- 1
- Frequency (max)
- 72 MHz
- max No.Timer
- 4
- SPI No.
- 3
- I²C No.
- 2
- max No. PWM
- 12
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.0 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- UART No.
- 5
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks