Cart

STM32F103R6T6A

ST STM32F103R6T6A

image shown is a representation only

ST

Cortex M3 32K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F103R6T6A
Rutronik No.: ICMCU17273
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
4.97 $
795.20 $

Prices

160 4.97 $
320 3.95 $

Cortex M3 32K LQFP64 85°C Description

Mainstream Performance line, ARM Cortex-M3 MCU with 32 Kbytes Clash, 72 MHz CPU, motor control, USB and CAN

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
10240 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
8
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?