STM32F103C6U6A

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32F103C6U6A
Rutronik No.: ICMCU19192
Unit Pack: 260
MOQ: 260
package: QFN48
Packaging: TRAY
Cortex M3 32K QFN48 85°C Description
Mainstream Performance line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
Parameter
- Bus width
- 32 bit
- ROM Size
- 32 KByte
- RAM Size
- 10240 Byte
- Digital I/O
- 37 pins
- Package
- QFN48
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- CAN No.
- 1
- USB
- 1
- Frequency (max)
- 72 MHz
- max No.Timer
- 3
- SPI No.
- 1
- I²C No.
- 1
- max No. PWM
- 8
- max No.ADC
- 10 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.0 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- UART No.
- 2
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks