Cart

STM32F103C6T7A

ST STM32F103C6T7A

image shown is a representation only

ST

Cortex M3 32K LQFP48 105°C
Supplier: STMicroelectronics
Matchcode: STM32F103C6T7A
Rutronik No.: ICMCU17271
Unit Pack: 250
MOQ: 1500
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.99 $
4,485.00 $

Cortex M3 32K LQFP48 105°C Description

Mainstream Performance line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
10240 Byte
Digital I/O
37 pins
Package
LQFP48
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
8
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?