STM32F101VGT6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32F101VGT6
Rutronik No.: ICMCU19241
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
Cortex M3 1024K LQFP100 85°C Description
Mainstream Access line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 36 MHz CPU
Parameter
- Bus width
- 32 bit
- ROM Size
- 1024 KByte
- RAM Size
- 81920 Byte
- Digital I/O
- 80 pins
- Package
- LQFP100
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 36 MHz
- max No.Timer
- 12
- SPI No.
- 3
- I²C No.
- 2
- max No. PWM
- 23
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.0 V
- U(cc) max
- 3.6 V
- DisplayResolut.
- no
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TRAY
- UART No.
- 5
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks