Cart

STM32F101VFT6

ST STM32F101VFT6

image shown is a representation only

ST

Cortex M3 768K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F101VFT6
Rutronik No.: ICMCU22447
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.42 $
3,466.80 $

Prices

540 6.42 $
630 5.83 $

Cortex M3 768K LQFP100 85°C Description

Mainstream Access line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 36 MHz CPU

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
80 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
36 MHz
max No.Timer
3
SPI No.
2
I²C No.
2
max No. PWM
12
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?