Cart

STM32F101RGT6TR

ST STM32F101RGT6TR

image shown is a representation only

ST

Cortex M3 1024K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F101RGT6TR
Rutronik No.: ICMCU22954
Unit Pack: 1000
MOQ: 1000
package: LQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.51 $
5,510.00 $

Cortex M3 1024K LQFP64 85°C Description

Mainstream Access line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 36 MHz CPU

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
81920 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
36 MHz
max No.Timer
12
SPI No.
3
I²C No.
2
max No. PWM
19
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?