Cart

STM32F101RET6

ST STM32F101RET6

image shown is a representation only

ST

Cortex M3 512K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F101RET6
Rutronik No.: ICMCU16874
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
Topseller
In Stock
7.45 $
1,192.00 $

Cortex M3 512K LQFP64 85°C Description

Mainstream Access line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 36 MHz CPU

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
48000 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
36 MHz
max No.Timer
4
SPI No.
3
I²C No.
2
max No. PWM
8
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?